Part Details for U444-F5N-DP4K6 by Tripp Lite
Overview of U444-F5N-DP4K6 by Tripp Lite
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U444-F5N-DP4K6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1535
|
Newark | Cbl2 - Cables & Connectivity Products A F P U N0 N1 N2 |Eaton Tripp Lite U444-F5N-DP4K6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8800 / $17.8500 | Buy Now |
DISTI #
95-U444-F5N-DP4K6-ND
|
DigiKey | CBL ASSY USB-C M 3.1-DP F 0.42' Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$7.6863 / $12.7100 | Buy Now |
DISTI #
545-U444-F5N-DP4K6
|
Mouser Electronics | Interface Modules 5" USB-C/DP 4K60 FLAT CABLE | 0 |
|
$7.6800 / $12.7100 | Order Now |
DISTI #
74615521
|
RS | USB-C to DisplayPort Flat Adapter Cable M/F, 4K 60Hz, Thunderbolt 3, Black, 5 i | Tripp Lite U444-F5N-DP4K6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0400 / $11.8100 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.0100 / $10.6000 | Buy Now | |
|
Neutron USA | 5IN USBC TO DPT ADPT CBL FLAT 4K M/F BLK | 50 |
|
$44.9900 | Buy Now |