Part Details for U5266-000006-002PA by TE Connectivity
Overview of U5266-000006-002PA by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U5266-000006-002PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-U5266-000006-002PA-ND
|
DigiKey | PRESS XDCR U5266-000006-002PA Min Qty: 10 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$176.3710 | Buy Now |
DISTI #
10205772-00
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 2psi 0V to 5V Thread Mount - Bulk (Alt: 10205772-00) Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$149.8600 / $180.3400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$147.8000 / $275.1700 | Buy Now | |
DISTI #
10205772-00
|
Avnet Americas | Pressure Sensor Module Absolute 0psi to 2psi 0V to 5V Thread Mount - Bulk (Alt: 10205772-00) Min Qty: 10 Package Multiple: 10 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$149.8600 / $180.3400 | Buy Now |
|
Master Electronics | 0 |
|
$147.8000 / $275.1700 | Buy Now |