Part Details for U535R-00001B-350BG by TE Connectivity
Overview of U535R-00001B-350BG by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U535R-00001B-350BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-U535R-00001B-350BG-ND
|
DigiKey | PRESS XDCR U535R-00001B-350BG Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.8790 | Buy Now |
DISTI #
20005015-01
|
Avnet Americas | PRESS XDCR U535R-00001B-350BG - Bulk (Alt: 20005015-01) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$302.9532 / $364.5708 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$298.7800 / $727.4300 | Buy Now | |
DISTI #
20005015-01
|
Avnet Americas | PRESS XDCR U535R-00001B-350BG - Bulk (Alt: 20005015-01) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$302.9532 / $364.5708 | Buy Now |
DISTI #
20005015-01
|
Avnet Americas | PRESS XDCR U535R-00001B-350BG - Bulk (Alt: 20005015-01) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$302.9532 / $364.5708 | Buy Now |
|
Master Electronics | 0 |
|
$298.7800 / $727.4300 | Buy Now |
Part Details for U535R-00001B-350BG
U535R-00001B-350BG CAD Models
U535R-00001B-350BG Part Data Attributes
|
U535R-00001B-350BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U535R-00001B-350BG
TE Connectivity
Peizoresistive Sensor, 0Psi Min, 5000Psi Max, 0.1%, 4-20mA, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Height = 13.9 MM | |
Body Height | 64.9 mm | |
Body Length or Diameter | 24 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | G1/4JIS B2351 | |
Pressure Range-Max | 5000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 3000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 9 V | |
Termination Type | CABLE |