-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Piezoresistive Sensor, 0Psi Min, 14.993Psi Max, 0-10V
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1694-ND
|
DigiKey | SENSOR Min Qty: 10 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$383.8350 | Buy Now |
DISTI #
U5374-000005-015PG
|
Avnet Americas | Pressure Sensor 0V to 10V 0Psi to 15Psi Gauge - Bulk (Alt: U5374-000005-015PG) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$337.1732 / $405.7508 | Buy Now |
DISTI #
824-U5374-5-015PG
|
Mouser Electronics | Industrial Pressure Sensors Pressure Transducer 1/4-18 NPT | 0 |
|
$383.8000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$336.1700 | Buy Now |
DISTI #
TSSU5374-000005-015PG
|
Heilind Electronics | PRESS XDCR U5374-000005-015PG | Americas - 0 in Stock |
|
$296.8235 / $301.2538 | Buy Now |
|
Onlinecomponents.com | PRESS XDCR U5374-000005-015PG | 0 |
|
$332.5300 / $809.6000 | Buy Now |
DISTI #
U5374-000005-015PG
|
Avnet Americas | Pressure Sensor 0V to 10V 0Psi to 15Psi Gauge - Bulk (Alt: U5374-000005-015PG) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$337.1732 / $405.7508 | Buy Now |
DISTI #
TSSU5374-000005-015PG
|
Interstate Connecting Components | PRESS XDCR U5374-000005-015PG | 0 |
|
Buy Now | |
DISTI #
U5374000005015P
|
Richardson RFPD | PRESSURE TRANSDUCERS AND TRANSMITTERS RoHS: Compliant Min Qty: 10 | 0 |
|
$357.1800 | Buy Now |
DISTI #
000000000005396673
|
Sager | Industrial Pressure Sensors Pressure Transducer 1/4-18 NPT Min Qty: 1 | 0 |
|
$380.9900 / $402.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
U5374-000005-015PG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U5374-000005-015PG
TE Connectivity
Piezoresistive Sensor, 0Psi Min, 14.993Psi Max, 0-10V
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 24 mm | |
Body Height | 82 mm | |
Body Length or Diameter | 24 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-10V | |
Port Type | 1/4 MNPT | |
Pressure Range-Max | 14.993 Psi | |
Pressure Range-Min | ||
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |