Part Details for U5375-000005-200BG by TE Connectivity
Overview of U5375-000005-200BG by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for U5375-000005-200BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-U5375-000005-200BG-ND
|
DigiKey | PRESS XDCR U5375-000005-200BG Min Qty: 10 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$411.6410 | Buy Now |
DISTI #
10205621-00
|
Avnet Americas | Pressure Sensor Module 0bar to 200bar 0V to 10V Gauge - Bulk (Alt: 10205621-00) Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$361.5992 / $435.1448 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$356.6200 / $868.2500 | Buy Now | |
DISTI #
10205621-00
|
Avnet Americas | Pressure Sensor Module 0bar to 200bar 0V to 10V Gauge - Bulk (Alt: 10205621-00) Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$361.5992 / $435.1448 | Buy Now |
|
Master Electronics | 0 |
|
$356.6200 / $868.2500 | Buy Now |
Part Details for U5375-000005-200BG
U5375-000005-200BG CAD Models
U5375-000005-200BG Part Data Attributes:
|
U5375-000005-200BG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
U5375-000005-200BG
TE Connectivity
Peizoresistive Sensor, 0Psi Min, 3000Psi Max, 0.1%, 0-10V, Cylindrical
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Accuracy-Max (%) | 0.1% | |
Additional Feature | Port Height = 15.24 MM | |
Body Height | 58.6 mm | |
Body Length or Diameter | 24 mm | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0-10V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 3000 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CONNECTOR |