Part Details for U56B1042001 by Amphenol Corporation
Overview of U56B1042001 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U56B1042001 | Amphenol Communications Solutions | CFP2, Input Output Connectors, PLUG CONNECTOR 30U R |
Price & Stock for U56B1042001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
U56B1042001
|
Avnet Americas | Connector CFP2 Receptacle 104 Position 0.6mm Right Angle Surface Mount Tray - Trays (Alt: U56B1042001) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
523-U56B1042001
|
Mouser Electronics | I/O Connectors CFP2 plug connector | 0 |
|
$65.8900 | Order Now |
DISTI #
U56-B104-2001
|
Avnet Asia | Connector CFP2 Receptacle 104 Position 0.6mm Right Angle Surface Mount Tray (Alt: U56-B104-2001) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 1 Days | 0 |
|
RFQ |