Part Details for U9280M-H-XXXZ-FSG3 by Atmel Corporation
Overview of U9280M-H-XXXZ-FSG3 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for U9280M-H-XXXZ-FSG3
U9280M-H-XXXZ-FSG3 CAD Models
U9280M-H-XXXZ-FSG3 Part Data Attributes
|
U9280M-H-XXXZ-FSG3
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
U9280M-H-XXXZ-FSG3
Atmel Corporation
Microcontroller, 4-Bit, MROM, MARC4 CPU, 4MHz, CMOS, PDSO20, SSO-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | SOIC | |
Package Description | LSSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 4 | |
CPU Family | MARC4 | |
Clock Frequency-Max | 4 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.625 mm | |
Number of I/O Lines | 10 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 4096 | |
ROM Programmability | MROM | |
Seated Height-Max | 1.45 mm | |
Speed | 4 MHz | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max | 6.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |