Part Details for UA-20AMFM-SL7A05 by Amphenol LTW Technology
Overview of UA-20AMFM-SL7A05 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-20AMFM-SL7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0327
|
Newark | Usb, Type A 2.0, 1.5A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UA-20AMFM-SL7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8800 / $14.8600 | Buy Now |
DISTI #
UA-20AMFM-SL7A05-ND
|
DigiKey | CBL USB2.0 A RCPT-OPEN W/COUPL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$12.9078 / $18.0700 | Buy Now |
DISTI #
71375993
|
RS | Connector, USBUSBCABLE SCREW 20A M CONN F PIN | Amphenol LTW Technology UA-20AMFM-SL7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$23.5600 | RFQ |
DISTI #
LTWUA-20AMFM-SL7A05
|
Heilind Electronics | TBD ALTW CONNECTOR | Americas - 0 in Stock |
|
$9.9836 / $11.7667 | Buy Now |
|
Onlinecomponents.com | Connector, USBUSBCABLE SCREW 20A M CONN F PIN | Amphenol LTW Technology UA-20AMFM-SL7A05 RoHS: Compliant |
100 In Stock |
|
$7.5800 / $12.4300 | Buy Now |
DISTI #
LTWUA-20AMFM-SL7A05
|
Interstate Connecting Components | TBD ALTW CONNECTOR | 0 |
|
$9.9836 / $11.7667 | Buy Now |
|
Master Electronics | Connector, USBUSBCABLE SCREW 20A M CONN F PIN | Amphenol LTW Technology UA-20AMFM-SL7A05 RoHS: Compliant |
100 In Stock |
|
$7.5800 / $12.4300 | Buy Now |