Part Details for UA-20BFMM-NL7A03 by Amphenol LTW Technology
Overview of UA-20BFMM-NL7A03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-20BFMM-NL7A03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0337
|
Newark | Usb, Type A 2.0, 1.5A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UA-20BFMM-NL7A03 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9400 / $12.2100 | Buy Now |
DISTI #
UA-20BFMM-NL7A03-ND
|
DigiKey | CBL USB2.0 A PL-OPN W/COUP 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8060 | Buy Now |
DISTI #
71376001
|
RS | Connector, USBUSBCABLE LOCK 20A F CONN M PIN | Amphenol LTW Technology UA-20BFMM-NL7A03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.3400 | RFQ |
DISTI #
LTWUA-20BFMM-NL7A03
|
Heilind Electronics | USB, TYPE A 2.0, 1.5A, OVERMOL F, M, MOLDING, LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.9600 / $11.6000 | Buy Now |
DISTI #
LTWUA-20BFMM-NL7A03
|
Interstate Connecting Components | USB, TYPE A 2.0, 1.5A, OVERMOL F, M, MOLDING, LOCK | 0 |
|
Buy Now |