Part Details for UA-20BFMM-SL7A01 by Amphenol LTW Technology
Overview of UA-20BFMM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-20BFMM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0340
|
Newark | Usb, Type A 2.0, 1.5A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UA-20BFMM-SL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0100 / $10.7200 | Buy Now |
DISTI #
UA-20BFMM-SL7A01-ND
|
DigiKey | CBL USB2.0 A PL-OPN W/COUP 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$7.2001 / $11.9100 | Buy Now |
DISTI #
71375994
|
RS | Connector, USBUSBCABLE SCREW 20A F CONN M PIN | Amphenol LTW Technology UA-20BFMM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.8300 | RFQ |
DISTI #
LTWUA-20BFMM-SL7A01
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7600 / $8.7400 | Buy Now |
DISTI #
UA-20BFMM-SL7A01
|
TME | UA-20BFMM-SL7A01 Min Qty: 1 | 0 |
|
$8.2900 / $16.6400 | RFQ |
DISTI #
LTWUA-20BFMM-SL7A01
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
4406565
|
element14 Asia-Pacific | USB CABLE, 2.0 A PLUG-FREE END, 1M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5066 / $11.0490 | Buy Now |
DISTI #
4406565
|
Farnell | USB CABLE, 2.0 A PLUG-FREE END, 1M RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$8.5027 / $11.0396 | Buy Now |