Part Details for UA-30AMFM-SL7B03 by Amphenol LTW Technology
Overview of UA-30AMFM-SL7B03 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-30AMFM-SL7B03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0358
|
Newark | Usb, Type A 3.2 Gen1, Plastic, 1A, Male Connector, Straight, Screw Thread, Overmolded, Length 3000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UA-30AMFM-SL7B03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7400 / $22.8600 | Buy Now |
DISTI #
UA-30AMFM-SL7B03-ND
|
DigiKey | CBL A RCPT TO OPEN W/COUPL 9.84' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$19.2142 / $24.5100 | Buy Now |
DISTI #
71376011
|
RS | Connector, USBUSB,3.0 A TYPECABLE SCREW 30A M CONN F PIN | Amphenol LTW Technology UA-30AMFM-SL7B03 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$31.7400 | RFQ |
DISTI #
LTWUA-30AMFM-SL7B03
|
Heilind Electronics | USB, TYPE A 3.2 GEN1, 1A, OVER M, F, MOLDING, SCREW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.4800 / $28.2400 | Buy Now |
DISTI #
LTWUA-30AMFM-SL7B03
|
Interstate Connecting Components | USB, TYPE A 3.2 GEN1, 1A, OVER M, F, MOLDING, SCREW | 0 |
|
Buy Now |