Part Details for UA-PICADO-256-296-20M by GTV Poland
Overview of UA-PICADO-256-296-20M by GTV Poland
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA-PICADO-256-296-20M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GTV-UA-P-256-29620
|
TME | Holder, aluminium, matt black, H: 37mm, L: 296mm, W: 14mm, PICADO Min Qty: 1 | 0 |
|
$3.0800 / $4.1100 | RFQ |