Part Details for UA18CAD04PGTI by Carlo Gavazzi Holding AG
Overview of UA18CAD04PGTI by Carlo Gavazzi Holding AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA18CAD04PGTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7056
|
Newark | Uprox Dr Ti Pl M18 4-20Ma+Pnp, Cab |Carlo Gavazzi UA18CAD04PGTI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$424.5400 / $466.4400 | Buy Now |
DISTI #
225-UA18CAD04PGTI
|
Mouser Electronics | Proximity Sensors UPROX DR TI PL M18 4-20MA+PNP, CAB | 0 |
|
$441.0000 / $460.6000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$286.5600 / $400.1400 | Buy Now | |
DISTI #
UA18CAD04PGTI
|
TME | Sensor: ultrasonic, Range: 50÷400mm, PNP, Usup: 15÷30VDC, -25÷60°C Min Qty: 1 | 0 |
|
$270.6800 / $312.3200 | RFQ |
Part Details for UA18CAD04PGTI
UA18CAD04PGTI CAD Models
UA18CAD04PGTI Part Data Attributes:
|
UA18CAD04PGTI
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
UA18CAD04PGTI
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |