Part Details for UA18CAD22NKM1TI by Carlo Gavazzi Holding AG
Overview of UA18CAD22NKM1TI by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA18CAD22NKM1TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1653
|
Newark | Uprox Dr Ti Pl M18 0-10V+Npn, Plg |Carlo Gavazzi UA18CAD22NKM1TI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$368.6800 / $458.0600 | Buy Now |
DISTI #
UA18CAD22NKM1TI-ND
|
DigiKey | SENSOR PROX ULTRA 200-2200MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
5 In Stock |
|
$462.0000 | Buy Now |
DISTI #
225-UA18CAD22NKM1TI
|
Mouser Electronics | Proximity Sensors UPROX DR TI PL M18 0-10V+NPN, PLG | 0 |
|
$441.0000 / $460.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$286.5600 / $400.1400 | Buy Now |
DISTI #
UA18CAD22NKM1TI
|
TME | Sensor: ultrasonic, Range: 200÷2200mm, NPN, Usup: 15÷30VDC, Mat: PBT Min Qty: 1 | 0 |
|
$268.4400 / $309.7400 | RFQ |
Part Details for UA18CAD22NKM1TI
UA18CAD22NKM1TI CAD Models
UA18CAD22NKM1TI Part Data Attributes
|
UA18CAD22NKM1TI
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
UA18CAD22NKM1TI
Carlo Gavazzi Holding AG
Diffuse Photoelectric Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Sensors/Transducers Type | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE |