UA18CAD22NKTI
Carlo Gavazzi Holding AG
Description: Diffuse Photoelectric Sensor,

Overview of UA18CAD22NKTI by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UA18CAD22NKTI by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 91Y1654
Newark Uprox Dr Ti Pl M18 0-10V+Npn, Cab |Carlo Gavazzi UA18CAD22NKTI RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $458.0600
  • 10 $413.3700
  • 25 $393.8200
  • 50 $382.6500
  • 100 $368.6800
$368.6800 / $458.0600 Buy Now
DISTI # UA18CAD22NKTI-ND
DigiKey SENSOR PROX ULTRA 200-2200MM CYL Min Qty: 5 Lead time: 10 Weeks Container: Box Temporarily Out of Stock
  • 5 $462.0020
$462.0020 Buy Now
DISTI # 225-UA18CAD22NKTI
Mouser Electronics Proximity Sensors UPROX DR TI PL M18 0-10V+NPN, CAB 0
  • 5 $460.6000
  • 10 $441.0000
$441.0000 / $460.6000 Order Now
Onlinecomponents.com Ultrasonic Sensor, Diffuse Reflective, M18 Pbt Housing, Ip67 | Carlo Gavazzi Inc. UA18CAD22NKTI RoHS: Compliant 0
  • 2 $400.1400
  • 3 $328.3200
  • 4 $292.4100
  • 5 $286.5600
$286.5600 / $400.1400 Buy Now
DISTI # UA18CAD22NKTI
TME Sensor: ultrasonic, Range: 200÷2200mm, NPN, Usup: 15÷30VDC, Mat: PBT Min Qty: 1 0
  • 1 $323.4400
  • 5 $301.8700
  • 10 $280.3100
$280.3100 / $323.4400 RFQ

CAD Models for UA18CAD22NKTI by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UA18CAD22NKTI by Carlo Gavazzi Holding AG

UA18CAD22NKTI
Carlo Gavazzi Holding AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
unknown
Additional Feature
IP67, OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Height
84.35 mm
Body Length or Diameter
18 mm
Housing
PBT
Measurement Range-Max (mm)
2200 mm
Measurement Range-Min (mm)
200 mm
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Output Circuit Type
Open Collector
Output Interface Type
4-WIRE INTERFACE
Output Range
0-10V
Output Type
ANALOG VOLTAGE, NPN
Package Shape/Style
CYLINDRICAL
Repeatability
0.5
Resolution
1000 um
Response Time
500000 µs
Sensors/Transducers Type
LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE
Supply Voltage-Max
30 V
Supply Voltage-Min
15 V
Termination Type
CABLE
Want to compare parts?
  1. UA18CAD22NKTI
    Carlo Gavazzi Holding AG
    Diffuse Photoelectric Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA18CAD22NKTI by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA18CAD22NKTI by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of UA18CAD22NKTI would you like to use for your alert(s)?
  • Please alert me when UA18CAD22NKTI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA18CAD22NKTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA18CAD22NKTI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA18CAD22NKTI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA18CAD22NKTI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA18CAD22NKTI by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: