Part Details for UA18CAD22PPTI by Carlo Gavazzi Holding AG
Overview of UA18CAD22PPTI by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for UA18CAD22PPTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1662
|
Newark | Ultrasonic Sensor, Diffuse Reflective, M18 Pbt Housing, M12 Connector, Sn 200-2200Mm, Pnp Output X2, Supply Voltage 15-30Vdc, Current Output 500Ma, Operating Temperature -20-60C, Response Time< 500Ms, Switching Frequency 1Hz, Ip67, |Carlo Gavazzi UA18CAD22PPTI Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$327.3000 / $406.6400 | Buy Now |
DISTI #
UA18CAD22PPTI-ND
|
DigiKey | SENSOR PROX ULTRA 200-2200MM CYL Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$387.1516 / $435.0000 | Buy Now |
DISTI #
225-UA18CAD22PPTI
|
Mouser Electronics | Proximity Sensors UPROX DR TI PL M18 2XPNP, CAB RoHS: Compliant | 0 |
|
$380.1900 / $392.5800 | Order Now |
DISTI #
70661532
|
RS | Ultrasonic Sensor, Diffuse Reflective, M18 Pbt Housing, Ip67 | Carlo Gavazzi Inc. UA18CAD22PPTI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 2 |
|
$400.2000 / $435.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$294.4400 / $978.7500 | Buy Now |
DISTI #
UA18CAD22PPTI
|
TME | Sensor: ultrasonic, Range: 200÷2200mm, PNP, Usup: 15÷30VDC, Mat: PBT Min Qty: 1 | 0 |
|
$270.7500 / $312.4100 | RFQ |