UA18CLD15NOM1
Carlo Gavazzi Holding AG
Description: Proximity Sensor,

Overview of UA18CLD15NOM1 by Carlo Gavazzi Holding AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for UA18CLD15NOM1 by Carlo Gavazzi Holding AG

Part # Manufacturer Description Stock Price Buy
DISTI # 09AK9552
Newark Ult Prox Lp M18 Dif Npn No Pig |Carlo Gavazzi UA18CLD15NOM1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Onlinecomponents.com Ultrasonic Sensor 5-Pin RoHS: Compliant Alternative Product Available
  • 0 $0
$0 Buy Now

CAD Models for UA18CLD15NOM1 by Carlo Gavazzi Holding AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UA18CLD15NOM1 by Carlo Gavazzi Holding AG

UA18CLD15NOM1
Carlo Gavazzi Holding AG
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CARLO GAVAZZI HOLDING AG
Reach Compliance Code
unknown
Additional Feature
IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENT VOLTAGE PROTECTION
Body Height
65 mm
Body Length or Diameter
18 mm
Housing
POLYESTER
Measurement Range-Max (mm)
1500 mm
Measurement Range-Min (mm)
200 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-15 °C
Output Type
NPN
Package Shape/Style
CYLINDRICAL
Response Time
63000 µs
Sensors/Transducers Type
PROXIMITY SENSOR,ULTRASONIC
Supply Voltage-Max
30 V
Supply Voltage-Min
18 V
Termination Type
PIGTAIL
Want to compare parts?
  1. UA18CLD15NOM1
    Carlo Gavazzi Holding AG
    Proximity Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UA18CLD15NOM1 by Carlo Gavazzi Holding AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UA18CLD15NOM1 by Carlo Gavazzi Holding AG

Select Manufacturer
Which Manufacturer of UA18CLD15NOM1 would you like to use for your alert(s)?
  • Please alert me when UA18CLD15NOM1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UA18CLD15NOM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UA18CLD15NOM1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UA18CLD15NOM1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UA18CLD15NOM1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UA18CLD15NOM1 by Carlo Gavazzi Holding AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: