-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-UA2-5NJ-ND
|
DigiKey | RELAY GENERAL PURPOSE DPDT 1A 5V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
372 In Stock |
|
$1.2374 / $2.2000 | Buy Now |
DISTI #
UA2-5NJ
|
Avnet Americas | Relay Signal DPDT 250VAC 5VDC PC Pin Through Hole Tube - Rail/Tube (Alt: UA2-5NJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 56 Weeks, 5 Days Container: Tube | 0 |
|
$1.3613 / $1.5428 | Buy Now |
DISTI #
551-UA2-5NJ
|
Mouser Electronics | Low Signal Relays - PCB KEMET, UA2, Relays, Signal RoHS: Compliant | 2749 |
|
$1.2100 / $2.2000 | Buy Now |
DISTI #
UA2-5NJ
|
TTI | Low Signal Relays - PCB KEMET, UA2, Relays, Signal RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 3500 In Stock |
|
$1.2000 / $1.7300 | Buy Now |
DISTI #
UA2-5NJ
|
Avnet Americas | Relay Signal DPDT 250VAC 5VDC PC Pin Through Hole Tube - Rail/Tube (Alt: UA2-5NJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 56 Weeks, 5 Days Container: Tube | 0 |
|
$1.3613 / $1.5428 | Buy Now |
DISTI #
UA2-5NJ
|
Avnet Americas | Relay Signal DPDT 250VAC 5VDC PC Pin Through Hole Tube - Rail/Tube (Alt: UA2-5NJ) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 56 Weeks, 5 Days Container: Tube | 0 |
|
$1.3613 / $1.5428 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA2-5NJ
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
UA2-5NJ
KEMET Corporation
Power/Signal Relay
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 56 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Relay Type | POWER/SIGNAL RELAY |