Filter Your Search
1 - 4 of 4 results
|
UA2-5NJ
EM Devices Corporation
|
Check for Price | Yes | Contact Manufacturer | 140 mW | 178 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 5.7 mm | 8 mm | 10.6 mm | 10.6mm x 5.7mm x 8mm | EM DEVICES CORP | ROHS COMPLIANT | unknown | |||||||||||||||||
|
UA2-5NJ
KEMET Corporation
|
Check for Price | Active | POWER/SIGNAL RELAY | KEMET ELECTRONICS CORP | compliant | EAR99 | KEMET | |||||||||||||||||||||||||||||||||||||||||||||||
|
UA2-5NJ
TOKIN Corporation
|
Check for Price | Yes | Yes | Transferred | 140 mW | 178 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 1A@250VAC | 1A@220VDC | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | THROUGH HOLE-STRAIGHT MOUNT | TUBE | NO | SOLDER | 5.7 mm | 8 mm | 10.6 mm | 10.6mm x 5.7mm x 8mm | TOKIN CORP | ROHS COMPLIANT | unknown | EAR99 | 8536.49.00.50 | ||||||||||||||
|
UA2-5NJ
World Products Inc
|
Check for Price | Active | 5 V | 140 mW | 178 Ω | 1 A | 250 V | 220 V | 1 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 28 mA | 3.75 V | 500 mV | 5 V | 37.5VA@250VAC | 1A@250VAC | 30W@220VDC | 1A@220VDC | 100 mΩ | Random | 1 GΩ | 2 ms | 1 ms | CSA; TUV; UL | -40 °C | 85 °C | AC/DC | Silver Alloy | GOLD ALLOY | THROUGH HOLE-STRAIGHT | 8 | TUBE | 2 FORM C | NO | SOLDER | 5.7 mm | 8 mm | 10.6 mm | 10.6mm x 5.7mm x 8mm | 0.002999745999491999 inch | WORLD PRODUCTS INC | compliant | EAR99 | 8536.49.00.50 |