Part Details for UA22 by Panduit Corp
Overview of UA22 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC0336
|
Newark | Crimp Die Adapter, Size 22 |Panduit UA22 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$401.8400 / $493.5400 | Buy Now |
DISTI #
298-23719-ND
|
DigiKey | CRIMP DIE ADAPTER ,EA Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
4 In Stock |
|
$422.1996 / $449.4400 | Buy Now |
DISTI #
UA22
|
Avnet Americas | VINYL TUBING .38" (10.13MM) 600V BLAC - Bulk (Alt: UA22) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$315.5400 | Buy Now |
DISTI #
644-UA22
|
Mouser Electronics | Wire Ducting & Raceways CRIMP DIE ADAPTER, SIZE 22 RoHS: Compliant | 0 |
|
$435.8100 / $449.3800 | Order Now |
DISTI #
PANUA22
|
Heilind Electronics | CRIMP DIE ADAPTER, SIZE 22 | Americas - 0 in Stock |
|
$414.9077 / $434.9839 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$359.5900 / $378.5100 | Buy Now | |
DISTI #
000000000005570039
|
Sager | Wire Ducting & Raceways CRIMP DIE ADAPTER, SIZE 22 Min Qty: 1 | 0 |
|
$328.8900 / $345.7600 | Buy Now |
Part Details for UA22
UA22 CAD Models
UA22 Part Data Attributes
|
UA22
Panduit Corp
Buy Now
|
Compare Parts:
UA22
Panduit Corp
|
Samacsys Manufacturer | Panduit |