Part Details for UA308ATC by Fairchild Semiconductor Corporation
Overview of UA308ATC by Fairchild Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA308ATC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |
Part Details for UA308ATC
UA308ATC CAD Models
UA308ATC Part Data Attributes
|
UA308ATC
Fairchild Semiconductor Corporation
Buy Now
|
Compare Parts:
UA308ATC
Fairchild Semiconductor Corporation
Operational Amplifier, 1 Func, 500uV Offset-Max, BIPolar, PDIP8,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Bias Current-Max (IIB) @25C | 0.007 µA | |
Frequency Compensation | NO | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Wideband | NO |
Alternate Parts for UA308ATC
This table gives cross-reference parts and alternative options found for UA308ATC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA308ATC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCP-5675 | Operational Amplifier, 1 Func, 4000uV Offset-Max, DIL-4 | Sensitron Semiconductors | UA308ATC vs SCP-5675 |
LM118J-8/883B | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA308ATC vs LM118J-8/883B |
TLE2161MJG | OP-AMP, 6000uV OFFSET-MAX, 5.6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA308ATC vs TLE2161MJG |
SG1118Y | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | UA308ATC vs SG1118Y |
NTE918M | Operational Amplifier, 1 Func, 15000000uV Offset-Max, PDIP8, MINI, DIP-8 | NTE Electronics Inc | UA308ATC vs NTE918M |
CA0101E | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 | Harris Semiconductor | UA308ATC vs CA0101E |
TLE2161AMJG | OP-AMP, 3600uV OFFSET-MAX, 5.6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | UA308ATC vs TLE2161AMJG |
LM118J | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERDIP-8 | STMicroelectronics | UA308ATC vs LM118J |
TLE2061MP | JFET-Input Low Power High Drive Single Operational Amplifier 8-PDIP -55 to 125 | Texas Instruments | UA308ATC vs TLE2061MP |
LM118J-8/883B | IC OP-AMP, 6000 uV OFFSET-MAX, 15 MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8, Operational Amplifier | National Semiconductor Corporation | UA308ATC vs LM118J-8/883B |