Part Details for TLE2161MJG by Texas Instruments
Overview of TLE2161MJG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE2161MJG
TLE2161MJG CAD Models
TLE2161MJG Part Data Attributes:
|
TLE2161MJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TLE2161MJG
Texas Instruments
OP-AMP, 6000uV OFFSET-MAX, 5.6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP8,.3 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.04 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 65 dB | |
Frequency Compensation | YES (AVCL>=5) | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T8 | |
Length | 9.6 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -19 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 5 V/us | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 0.375 mA | |
Supply Voltage Limit-Max | 19 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 5600 | |
Voltage Gain-Min | 7000 | |
Width | 7.62 mm |
Alternate Parts for TLE2161MJG
This table gives cross-reference parts and alternative options found for TLE2161MJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE2161MJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG101Y/883B | Operational Amplifier, 1 Func, 5000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | TLE2161MJG vs SG101Y/883B |
TLE2161AMP | OP-AMP, 3600uV OFFSET-MAX, 5.6MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | TLE2161MJG vs TLE2161AMP |
SG101AY/883C | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | TLE2161MJG vs SG101AY/883C |
LM118J-8 | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLE2161MJG vs LM118J-8 |
SG108Y/883C | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | TLE2161MJG vs SG108Y/883C |
SG201Y | Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, CDIP8, | Linfinity Microelectronics | TLE2161MJG vs SG201Y |
SCP-5675 | Operational Amplifier, 1 Func, 4000uV Offset-Max, DIL-4 | Sensitron Semiconductors | TLE2161MJG vs SCP-5675 |
TLE2161AMJG | OP-AMP, 3600uV OFFSET-MAX, 5.6MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLE2161MJG vs TLE2161AMJG |
LM118J-8/883B | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDIP8, CERAMIC, DIP-8 | Texas Instruments | TLE2161MJG vs LM118J-8/883B |
SG2118M | Operational Amplifier, 1 Func, 3000uV Offset-Max, BIPolar, PDIP8, | Linfinity Microelectronics | TLE2161MJG vs SG2118M |