Part Details for UA30CAD35PKTI by Carlo Gavazzi Holding AG
Overview of UA30CAD35PKTI by Carlo Gavazzi Holding AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA30CAD35PKTI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1708
|
Newark | Uprox Dr Ti Pl M30 0-10V+Pnp, Cab |Carlo Gavazzi UA30CAD35PKTI RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$486.8100 / $604.8200 | Buy Now |
DISTI #
UA30CAD35PKTI-ND
|
DigiKey | SENSOR PROX ULTRA 250-3500MM CYL Min Qty: 1 Lead time: 10 Weeks Container: Box |
4 In Stock |
|
$610.0000 | Buy Now |
DISTI #
225-UA30CAD35PKTI
|
Mouser Electronics | Proximity Sensors UPROX DR TI PL M30 0-10V+PNP, CAB RoHS: Compliant | 0 |
|
$582.3000 / $608.1800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$378.1000 / $527.9600 | Buy Now |
DISTI #
UA30CAD35PKTI
|
TME | Sensor: ultrasonic, Range: 250÷3500mm, PNP, Usup: 15÷30VDC, Mat: PBT Min Qty: 1 | 0 |
|
$387.5300 / $447.1600 | RFQ |
Part Details for UA30CAD35PKTI
UA30CAD35PKTI CAD Models
UA30CAD35PKTI Part Data Attributes
|
UA30CAD35PKTI
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
UA30CAD35PKTI
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, OVERVOLTAGE PROTECTION, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 69.6 mm | |
Body Length or Diameter | 30 mm | |
Housing | PBT | |
Measurement Range-Max (mm) | 3500 mm | |
Measurement Range-Min (mm) | 250 mm | |
Operating Current-Max | 50 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Range | 0-10V | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Response Time | 250000 µs | |
Sensors/Transducers Type | PROXIMITY SENSOR,ULTRASONIC | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 15 V | |
Termination Type | CABLE |