Part Details for UA30CAD35PPM1TI by Carlo Gavazzi Holding AG
Overview of UA30CAD35PPM1TI by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for UA30CAD35PPM1TI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y4890
|
Newark | Ultrasonic Sensor, Diffuse Reflective, M18 Pbt Housing, M12 Connector, Sn 250-3500Mm, Pnp Output X2, Supply Voltage 12-30Vdc, Current Output 100Ma, Operating Temperature -20-70C, Response Time Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$560.5600 / $615.8800 | Buy Now |
DISTI #
1864-2199-ND
|
DigiKey | SENSOR PROX ULTRA 250-3500MM CYL Min Qty: 1 Lead time: 11 Weeks Container: Box |
5 In Stock |
|
$595.2420 / $647.0000 | Buy Now |
DISTI #
225-UA30CAD35PPM1TI
|
Mouser Electronics | Proximity Sensors UPROX DR TI PL M30 2XPNP, PLG RoHS: Compliant | 0 |
|
$565.4700 / $583.9100 | Order Now |
DISTI #
70661577
|
RS | Ultrasonic Sensor, Diffuse Reflective, M18 Pbt Housing, Ip67 | Carlo Gavazzi Inc. UA30CAD35PPM1TI RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$634.0600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$437.9400 / $1,455.7500 | Buy Now |
DISTI #
UA30CAD35PPM1TI
|
TME | Sensor: ultrasonic, Range: 250÷3500mm, PNP, Usup: 15÷30VDC, Mat: PBT Min Qty: 1 | 0 |
|
$362.9200 / $418.7600 | RFQ |