-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide applications range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
UA741CN
|
Avnet Americas | OP Amp Single GP ±22V 8-Pin PDIP Tube - Rail/Tube (Alt: UA741CN) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar, 8 Pin, Plastic, DIP | 44 |
|
$5.3000 / $7.9500 | Buy Now |
DISTI #
UA741CN
|
Avnet Americas | OP Amp Single GP ±22V 8-Pin PDIP Tube - Rail/Tube (Alt: UA741CN) RoHS: Compliant Min Qty: 8000 Package Multiple: 2000 Container: Tube | 0 |
|
RFQ | |
|
ComSIT USA | GENERAL PURPOSE SINGLE OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant | Europe - 32 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 607 |
|
RFQ | |
|
Chip1Cloud | IC OPAMP GP 1MHZ 8DIP | 6000 |
|
RFQ | |
DISTI #
1094414
|
element14 Asia-Pacific | IC, OP AMP, COMPENSATED, DIP8, 741 RoHS: Compliant Min Qty: 5 Container: Each | 0 |
|
$0.1706 / $0.3169 | Buy Now |
DISTI #
1094414
|
Farnell | IC, OP AMP, COMPENSATED, DIP8, 741 RoHS: Compliant Min Qty: 1 Lead time: 41 Weeks, 1 Days Container: Each | 0 |
|
$0.1381 / $0.4269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA741CN
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
UA741CN
STMicroelectronics
Wide applications range
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.25 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3.3 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for UA741CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA741CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL061AIH | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | UA741CN vs TL061AIH |
UA741MN | Wide applications range | STMicroelectronics | UA741CN vs UA741MN |
MC1741SCD | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDSO8, PLASTIC, SO-8 | Motorola Mobility LLC | UA741CN vs MC1741SCD |
UA741IN14 | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | UA741CN vs UA741IN14 |
LH0022CD | OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, HERMETIC SEALED, DIP-14 | Texas Instruments | UA741CN vs LH0022CD |
UA741CH | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | STMicroelectronics | UA741CN vs UA741CH |
TL061ACH | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, TO-99, 8 PIN | STMicroelectronics | UA741CN vs TL061ACH |
TL061ACJG | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | UA741CN vs TL061ACJG |
UA741MGC | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CQCC20, LCC-20 | STMicroelectronics | UA741CN vs UA741MGC |
LM301AP | OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Texas Instruments | UA741CN vs LM301AP |