-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21624-5-ND
|
DigiKey | IC REG LINEAR 15V 1.5A TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1166 In Stock |
|
$0.4545 / $1.0000 | Buy Now |
DISTI #
595-UA7815CKCSE3
|
Mouser Electronics | Linear Voltage Regulators 3P 1.5A Fixed 15V Pos Vltg Reg RoHS: Compliant | 2634 |
|
$0.3870 / $0.9900 | Buy Now |
|
Rochester Electronics | UA7815 - 1.5A, Wide VIN Fixed Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 200 |
|
$0.3719 / $0.4375 | Buy Now |
|
Velocity Electronics | Our Stock | 726 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA7815CKCSE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA7815CKCSE3
Texas Instruments
1.5-A, 38-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | SFM, SIP3,.1TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.3% | |
Load Regulation-Max | 0.3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.75% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA7815CKCSE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA7815CKCSE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP7815AGR1 | Fixed Positive Standard Regulator, 15V, TO-257, 3 PIN | TT Electronics Resistors | UA7815CKCSE3 vs IP7815AGR1 |
LM140G-15R1 | 15V FIXED POSITIVE REGULATOR, SFM3, TO-257, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA7815CKCSE3 vs LM140G-15R1 |
MC7815ECTBU | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, LEAD FREE, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7815CKCSE3 vs MC7815ECTBU |
IP7815AG-8QR-BR1 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA7815CKCSE3 vs IP7815AG-8QR-BR1 |
LM7815CT | Fixed Positive Standard Regulator, 15V, BIPolar, PSFM3 | National Semiconductor Corporation | UA7815CKCSE3 vs LM7815CT |
IP7815AIG-DESC | Fixed Positive Standard Regulator, 15VMSFM3, ISOLATED, TO-257AA, 3 PIN | TT Electronics Resistors | UA7815CKCSE3 vs IP7815AIG-DESC |
KA7815I | Fixed Positive Standard Regulator, 15VPSFM3, TO-220, 3 PIN | Fairchild Semiconductor Corporation | UA7815CKCSE3 vs KA7815I |
IP7815AIGF-8QR-B | 15V FIXED POSITIVE REGULATOR, MSFM3, ISOLATED, TO-257F, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA7815CKCSE3 vs IP7815AIGF-8QR-B |
IP7815AG-BSS2 | 15V FIXED POSITIVE REGULATOR, MSFM3, TO-257AA, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA7815CKCSE3 vs IP7815AG-BSS2 |
IP7815AG-883BR1 | Fixed Positive Standard Regulator, 15VMSFM3, TO-257AA, 3 PIN | TT Electronics Resistors | UA7815CKCSE3 vs IP7815AG-883BR1 |