Part Details for UA78HV05CU by Philips Semiconductors
Overview of UA78HV05CU by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for UA78HV05CU
UA78HV05CU CAD Models
UA78HV05CU Part Data Attributes:
|
UA78HV05CU
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
UA78HV05CU
Philips Semiconductors
5V FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PSFM-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA78HV05CU
This table gives cross-reference parts and alternative options found for UA78HV05CU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78HV05CU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140R | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA78HV05CU vs IP140R |
NJM7805FA-(TE2) | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220F, 3 PIN | New Japan Radio Co Ltd | UA78HV05CU vs NJM7805FA-(TE2) |
IP140ALCC4-05 | Fixed Positive Standard Regulator, 5VCQCC15, CERAMIC, LCC-18/15 | TT Electronics Resistors | UA78HV05CU vs IP140ALCC4-05 |
IP140K | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | UA78HV05CU vs IP140K |
CS8120YN5 | Fixed Positive Standard Regulator, 5VPDIP8, 0.300 INCH, PLASTIC, DIP-8 | Cherry Semiconductor Corporation | UA78HV05CU vs CS8120YN5 |
R1154U053B-T2 | Fixed Positive Standard Regulator, 5.3VCMOS, PDSO5, SC-84, 5 PIN | Ricoh Electronic Devices Co Ltd | UA78HV05CU vs R1154U053B-T2 |
SA78HV05CDA | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | Philips Semiconductors | UA78HV05CU vs SA78HV05CDA |
LM140R-05-883B | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | TT Electronics Resistors | UA78HV05CU vs LM140R-05-883B |
LM140ASG-05 | Fixed Positive Standard Regulator, 5VCBCC3, CERAMIC, TO-220, 3 PIN | TT Electronics Resistors | UA78HV05CU vs LM140ASG-05 |
AN7805F | Fixed Positive Standard Regulator, 5VBIPolar, PSFM3, TO-220, 3 PIN | Panasonic Electronic Components | UA78HV05CU vs AN7805F |