Part Details for UA78M05 by Texas Instruments
Overview of UA78M05 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA78M05MJG/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA78M05MJGB. Buy from authorized manufacturer Rochester Electronics. | |
UA78M05CDCYG3 | Texas Instruments | 500-mA, 25-V linear voltage regulator 4-SOT-223 0 to 125 | |
UA78M05IDCYG3 | Texas Instruments | 500-mA, 25-V linear voltage regulator 4-SOT-223 -40 to 125 |
Part Details for UA78M05
UA78M05 CAD Models
Resources and Additional Insights for UA78M05
Reference Designs related to UA78M05
-
PMP9053 具有 3.3V/0.5A 输出(功能性隔离)的通用三相交流输入
The PMP9053 reference design uses the UCC28910 primary-side regulated flyback controller with integrated MOSFET to generate a 3.3V/0.5A output from a 3-phase univeral AC input for metering applications.
-
Three-Phase Brushless/PMSM Low Current Motor Control Solution with InstaSPIN Software
This reference design demonstrates a motor control solution for spinning medium voltage three-phase brushless DC (BLDC) and brushless AC (BLAC) motors- often referred to as permanent magnet synchronous motors (PMSM) - featuring the C2000™ InstaSPIN™ TMS320F28069M microcontroller and the DRV8312 3-phase motor driver. The reference design features InstaSPIN-FOC field oriented control technology and InstaSPIN-MOTION speed and position control technology. With Texas Instruments’ InstaSPIN technologies: designers of all skill levels can implement a high-performance: power efficient: cost-effective: sensorless field-oriented control platform with robust movement capabilities. Applications include sub-50V and 3.5A synchronous motors for driving pumps: gates: lifts: fans: as well as both industrial and consumer robotics and automation.
-
TIDA-00583 面向电子式电表的 5V/1.6A 和 12V/10mA AC/DC 反激式 PSU(针对低交流线路输入进行了优化)参考设计
The TIDA-00583 is a Flyback converter which can operate in very low AC line input (Minimum 45Vac) and provide a regulated, fully-isolated 5V@1.6A output for communication model of E-meter, as well as another low-power 12V non-isolated output. Featuring TIs UCC28722 PSR controller which provides a
-
Three-Phase BLDC and PMSM Medium Voltage Motor Control Solution
Spin and control three-phase brushless DC (BLDC) and brushless AC (BLAC) motors—or permanent magnet synchronous motors (PMSM)—using sensorless field oriented control (FOC). This design provides high-performance: power-efficient: and cost-effective control for sub-50V: 7A motors: ideal for applications like medical pumps: gates: lifts: small pumps: robotics: and automation. Sensored and sensorless trapezoidal commutation motor control techniques are also supported with this design.