-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5475
|
Newark | Volt Reg, 500Ma, 3.3V, To220-3, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Input Voltage Min:5.3V, Input Voltage Max:25V, Product Range:7833 Voltage Regulators, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA78M33CKCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 930 |
|
$3.7300 / $4.7000 | Buy Now |
DISTI #
296-21633-5-ND
|
DigiKey | IC REG LINEAR 3.3V 500MA TO220-3 Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3545 In Stock |
|
$1.7302 / $3.4500 | Buy Now |
DISTI #
595-UA78M33CKCS
|
Mouser Electronics | Linear Voltage Regulators 3.3 V 500mA Fix Pos Voltage Regulator RoHS: Compliant | 4449 |
|
$1.6800 / $3.3500 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 62 |
|
$1.3440 / $2.6880 | Buy Now |
|
Bristol Electronics | 497 |
|
RFQ | ||
|
Quest Components | 49 |
|
$1.8000 / $3.6000 | Buy Now | |
|
Quest Components | 137 |
|
$2.3532 / $3.8160 | Buy Now | |
|
Quest Components | 36 |
|
$2.5440 / $3.8160 | Buy Now | |
DISTI #
UA78M33CKCS
|
TME | IC: voltage regulator, linear,fixed, 3.3V, 0.5A, TO220, THT, tube Min Qty: 1 | 205 |
|
$2.5400 / $3.5800 | Buy Now |
|
Ameya Holding Limited | UA78M33CKCS 线性稳压器 500mA 3.3 V, 3针 TO-220 | 329621 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
UA78M33CKCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
UA78M33CKCS
Texas Instruments
500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | TO-220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 5.3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.5 V | |
Output Voltage1-Min | 3.1 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 6% | |
Width | 8.7 mm |
This table gives cross-reference parts and alternative options found for UA78M33CKCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA78M33CKCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M33CKCE3 | 3/4 Pin 500mA Fixed 3.3V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M33CKCS vs UA78M33CKCE3 |
UA78M33CKC | 3/4 Pin 500mA Fixed 3.3V Positive Voltage Regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M33CKCS vs UA78M33CKC |
UA78M33CKCSE3 | 500-mA, 30-V, linear voltage regulator 3-TO-220 0 to 125 | Texas Instruments | UA78M33CKCS vs UA78M33CKCSE3 |