Part Details for UA79M15AUC by Fairchild Semiconductor Corporation
Overview of UA79M15AUC by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA79M15AUC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Regulator, 1 Output, BIPolar RoHS: Not Compliant | Europe - 107500 |
|
RFQ |
Part Details for UA79M15AUC
UA79M15AUC CAD Models
UA79M15AUC Part Data Attributes:
|
UA79M15AUC
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA79M15AUC
Fairchild Semiconductor Corporation
Regulator, 1 Output, BIPolar,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | , SIP3,.1TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 3.3 V | |
Input Voltage Absolute-Max | 35 V | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.08% | |
Load Regulation-Max | 0.24% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Nom | -15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1TB | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% |
Alternate Parts for UA79M15AUC
This table gives cross-reference parts and alternative options found for UA79M15AUC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of UA79M15AUC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA7915UC | Fixed Negative Standard Regulator, 15V, TO-220, 3PIN | Rochester Electronics LLC | UA79M15AUC vs UA7915UC |
AN7915 | Fixed Negative Standard Regulator, -15V, BIPolar, | Panasonic Electronic Components | UA79M15AUC vs AN7915 |
UA7915UC | Fixed Negative Standard Regulator, 15V, BIPolar, TO-220, 3PIN | Fairchild Semiconductor Corporation | UA79M15AUC vs UA7915UC |