Filter Your Search
1 - 3 of 3 results
|
UA79M15AUCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | |||
|
UA79M15AUC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 | ||
|
UA79M15AUCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | -15 V | 3.3 V | 500 mA | 1 | NO | FIXED | 35 V | 0.08 % | 0.24 % | BIPOLAR | 5 % | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | , SIP3,.1TB | compliant | EAR99 | 8542.39.00.01 |