Part Details for UA79MGHMQB by Fairchild Semiconductor Corporation
Overview of UA79MGHMQB by Fairchild Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UA79MGHMQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ADJUSTABLE NEGATIVE STANDARD REGULATOR, 2.23V MIN, 30V MAX, BIPOLAR | 12 |
|
$19.5000 | Buy Now |
|
Quest Components | ADJUSTABLE NEGATIVE STANDARD REGULATOR, 2.23V MIN, 30V MAX, BIPOLAR | 9 |
|
$28.5000 / $30.0000 | Buy Now |
|
Quest Components | ADJUSTABLE NEGATIVE STANDARD REGULATOR, 2.23V MIN, 30V MAX, BIPOLAR | 8 |
|
$31.7646 / $33.4364 | Buy Now |
|
Quest Components | ADJUSTABLE NEGATIVE STANDARD REGULATOR, 2.23V MIN, 30V MAX, BIPOLAR | 4 |
|
$41.6000 | Buy Now |
|
NexGen Digital | 2 |
|
RFQ |
Part Details for UA79MGHMQB
UA79MGHMQB CAD Models
UA79MGHMQB Part Data Attributes
|
UA79MGHMQB
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
UA79MGHMQB
Fairchild Semiconductor Corporation
Adjustable Negative Standard Regulator, 2.23V Min, 30V Max, BIPolar, TO-39, 4 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | TO-39, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | O-XBCY-P4 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Voltage1-Max | 30 V | |
Output Voltage1-Min | 2.23 V | |
Package Body Material | UNSPECIFIED | |
Package Code | BCY | |
Package Equivalence Code | CAN4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |