Part Details for UADBB90-2 by L-com Inc
Overview of UADBB90-2 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for UADBB90-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T2572
|
Newark | Usb Adaptor, R/A Typ B Plug-Rcpt, Usb Connector Convert From:Usb Type B Plug, Usb Connector Convert To:Usb Type B Receptacle, Usb Standard:-, Ip Rating:-, Product Range:-, Contact Material:-, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |L-Com UADBB90-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$11.5900 | Buy Now |
DISTI #
5073-UADBB90-2-ND
|
DigiKey | ADPT USB B M/F 90 DEG EXIT 2 Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.2034 / $16.2300 | Buy Now |
DISTI #
71062049
|
RS | ADPT, USB B M/F 90 DEG EXIT 2 | L-com UADBB90-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0120 | RFQ |
|
Onlinecomponents.com | ADPT USB B M/F 90 DEG EXIT 2 | 0 |
|
$10.1700 / $13.4700 | Buy Now |
DISTI #
UADBB90-2
|
L-com US | L-com's UADBB90 series low profile right angle USB adapters are perfect for tight fit applications. Two exit options are available allowing cables to exit in opposite directions. Our UADBB90 series USB adapters are a much lower cost solution when compared to rotating USB adapters. Additionally, these robust 90° USB adapters feature 20 AWG power leads for maximum power transfer and 100% shielding throughout for protection against data corrupting EMI/RFI. Min Qty: 1 Package Multiple: 1 | 46 |
|
$5.8000 / $11.5900 | Buy Now |