Part Details for UAL10-10KF8 by Riedon
Overview of UAL10-10KF8 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAL10-10KF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-UAL10-10KF8-ND
|
DigiKey | RES CHAS MNT 10K OHM 1% 10W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
37 In Stock |
|
$1.9013 / $3.9900 | Buy Now |