Part Details for UAL24HR05600CH by KEMET Corporation
Overview of UAL24HR05600CH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAL24HR05600CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4533
|
Newark | V |Kemet UAL24HR05600CH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 453 |
|
$2.4900 / $3.2900 | Buy Now |
DISTI #
2266-UAL24HR05600CH-ND
|
DigiKey | CMC Min Qty: 30 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
453 In Stock |
|
$1.9100 / $2.7000 | Buy Now |
|
Onlinecomponents.com | Line Filter - 2 Line - Common Mode - 60mH - 1kHz - 0.5A - 250VAC - 1.75 Ohm - Thru-Hole - 4 PC Pin. RoHS: Compliant |
153 Partner Stock |
|
$1.8500 / $2.6100 | Buy Now |