Part Details for UAL24HR10170CH by KEMET Corporation
Overview of UAL24HR10170CH by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAL24HR10170CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4534
|
Newark | V |Kemet UAL24HR10170CH RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 798 |
|
$1.5100 / $2.0000 | Buy Now |
DISTI #
2266-UAL24HR10170CH-ND
|
DigiKey | CMC Min Qty: 50 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
798 In Stock |
|
$1.4300 / $1.5400 | Buy Now |
|
Onlinecomponents.com | Line Filter - 2 Line - Common Mode - 17mH - 1kHz - 1A - 250VAC - 550m Ohm - Thru-Hole - 4 PC Pin. RoHS: Compliant |
198 Partner Stock |
|
$1.3800 / $1.5000 | Buy Now |