Part Details for UAL25-25RF8 by Riedon
Overview of UAL25-25RF8 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAL25-25RF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1448-ND
|
DigiKey | RES CHAS MNT 25 OHM 1% 25W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
171 In Stock |
|
$1.7337 / $3.9200 | Buy Now |
Part Details for UAL25-25RF8
UAL25-25RF8 CAD Models
UAL25-25RF8 Part Data Attributes:
|
UAL25-25RF8
Riedon
Buy Now
|
Compare Parts:
UAL25-25RF8
Riedon
|
Samacsys Manufacturer | Riedon |