Part Details for UAL35V15300000 by KEMET Corporation
Overview of UAL35V15300000 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAL35V15300000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ4561
|
Newark | Ss35V/35H, Ac Line Filters, Common Mode, 30 Mh |Kemet UAL35V15300000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 584 |
|
$1.8500 / $2.4400 | Buy Now |
DISTI #
2266-UAL35V15300000-ND
|
DigiKey | CMC Min Qty: 40 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
584 In Stock |
|
$1.7500 / $1.8900 | Buy Now |
|
Onlinecomponents.com | Line Filter - 2 Line - Common Mode - 30mH - 1kHz - 1.5A - 250VAC - 480m Ohm - Thru-Hole - 6 PC Pin. RoHS: Compliant |
93 Partner Stock |
|
$1.6900 / $1.8300 | Buy Now |
DISTI #
19539514
|
Verical | Common Mode Chokes Dual 30000uH 1kHz 1.5A 0.48Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 36 Package Multiple: 1 | Americas - 584 |
|
$1.6400 / $1.7800 | Buy Now |