There are no models available for this part yet.
Overview of UAL5-0R5F8 by Riedon
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UAL5-0R5F8 by Riedon
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
696-1518-ND
|
DigiKey | RES CHAS MNT 0.5 OHM 1% 7.5W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
53 In Stock |
|
$2.2449 / $4.6300 | Buy Now |