Part Details for UAL50-2R5F8 by Riedon
Overview of UAL50-2R5F8 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAL50-2R5F8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1470-ND
|
DigiKey | RES CHAS MNT 2.5 OHM 1% 50W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
217 In Stock |
|
$1.9925 / $4.1900 | Buy Now |