Part Details for UAL50-50KF8 by Riedon
Overview of UAL50-50KF8 by Riedon
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAL50-50KF8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-1513-ND
|
DigiKey | RES CHAS MNT 50K OHM 1% 50W Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
52 In Stock |
|
$3.0186 / $6.2300 | Buy Now |
Part Details for UAL50-50KF8
UAL50-50KF8 CAD Models
UAL50-50KF8 Part Data Attributes
|
UAL50-50KF8
Riedon
Buy Now
|
Compare Parts:
UAL50-50KF8
Riedon
|
Samacsys Manufacturer | Riedon |