Part Details for UALSC0530J0000 by KEMET Corporation
Overview of UALSC0530J0000 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UALSC0530J0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77693221
|
Verical | Common Mode Chokes Dual 3000uH 100kHz 5A 0.07Ohm DCR Thru-Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 200 |
|
$3.7100 / $5.2500 | Buy Now |
DISTI #
SC-05-30J
|
TTI | Common Mode Chokes / Filters 250V 5A 3mH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 100 In Stock |
|
$2.9300 / $3.9900 | Buy Now |