There are no models available for this part yet.
Overview of UALSC1030J0000 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for UALSC1030J0000 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SC-10-30J
|
TTI | Common Mode Chokes / Filters 250V 10A 3mH pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Box |
Americas - 270 In Stock |
|
$3.8800 / $4.9900 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1950 |
|
RFQ |