Part Details for UALSCF05350000 by KEMET Corporation
Overview of UALSCF05350000 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UALSCF05350000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SCF-05-350
|
TTI | Common Mode Chokes / Filters 250V 5A 3.5mH pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Box |
Americas - 509 In Stock |
|
$3.6000 / $4.6100 | Buy Now |