Part Details for UAS2G270MHD1TO by Nichicon Corporation
Overview of UAS2G270MHD1TO by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAS2G270MHD1TO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2985
|
Newark | Radial/ Tp&ammo |Nichicon UAS2G270MHD1TO Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8520 / $1.1000 | Buy Now |
DISTI #
UAS2G270MHD1TO-ND
|
DigiKey | CAP ALUM 27UF 20% 400V RADIAL Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0045 | Buy Now |
DISTI #
647-UAS2G270MHD1TO
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded | 0 |
|
$0.8470 / $2.1200 | Order Now |