Part Details for UAS2G820MHD by Nichicon Corporation
Overview of UAS2G820MHD by Nichicon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UAS2G820MHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44X4599
|
Newark | Radial/ Bulk |Nichicon UAS2G820MHD Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8600 / $2.4900 | Buy Now |
DISTI #
493-7493-ND
|
DigiKey | CAP ALUM 82UF 20% 400V RADIAL Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
28 In Stock |
|
$1.8003 / $4.3800 | Buy Now |
DISTI #
647-UAS2G820MHD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 82uF 400 Volts 20% RoHS: Compliant | 0 |
|
$2.0400 / $4.3700 | Order Now |
Part Details for UAS2G820MHD
UAS2G820MHD CAD Models
UAS2G820MHD Part Data Attributes
|
UAS2G820MHD
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
UAS2G820MHD
Nichicon Corporation
Aluminum Electrolytic Capacitor, Aluminum (wet)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.412 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 435 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |