Part Details for UB-20AFMM-LL7A01 by Amphenol LTW Technology
Overview of UB-20AFMM-LL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB-20AFMM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0370
|
Newark | Usb, Type B 2.0, Plastic, 1.5A, Female Connector, Straight, 2 Points Lock, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw UB-20AFMM-LL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3900 / $11.2200 | Buy Now |
DISTI #
UB-20AFMM-LL7A01-ND
|
DigiKey | CBL USB2.0 B PL-OPN W/COUP 3.28' Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
15 In Stock |
|
$7.5359 / $12.4700 | Buy Now |
DISTI #
71376012
|
RS | Connector, USBLARGE SIZE USB B MOLDING TYPE | Amphenol LTW Technology UB-20AFMM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$15.4600 | RFQ |
DISTI #
LTWUB-20AFMM-LL7A01
|
Heilind Electronics | USB, TYPE B 2.0, 1.5A, OVERMOL F, M, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9900 / $9.1400 | Buy Now |
DISTI #
LTWUB-20AFMM-LL7A01
|
Interstate Connecting Components | USB, TYPE B 2.0, 1.5A, OVERMOL F, M, MOLDING, 2LOCK | 0 |
|
Buy Now |