Part Details for UB-20AFMM-LR7A05 by Amphenol LTW Technology
Overview of UB-20AFMM-LR7A05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB-20AFMM-LR7A05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0379
|
Newark | Usb, Type B 2.0, 1.5A, Overmolded, Right Angle Rohs Compliant: Yes |Amphenol Ltw UB-20AFMM-LR7A05 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4400 / $15.6200 | Buy Now |
DISTI #
UB-20AFMM-LR7A05-ND
|
DigiKey | CBL USB2.0 B PLUG RA-OPN W/COUPL Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.4700 | Buy Now |
DISTI #
71376020
|
RS | Connector, USBUSB, L=5MCABLE LOCK 20B F CONN M PIN | Amphenol LTW Technology UB-20AFMM-LR7A05 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.7600 | RFQ |
DISTI #
LTWUB-20AFMM-LR7A05
|
Heilind Electronics | USB, TYPE B 2.0, 1.5A, OVERMOL F, M, MOLDING, 2LOCK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.1800 / $14.8400 | Buy Now |
DISTI #
LTWUB-20AFMM-LR7A05
|
Interstate Connecting Components | USB, TYPE B 2.0, 1.5A, OVERMOL F, M, MOLDING, 2LOCK | 0 |
|
Buy Now |