Part Details for UB-20BFMM-SL7A01 by Amphenol LTW Technology
Overview of UB-20BFMM-SL7A01 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for UB-20BFMM-SL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC0397
|
Newark | Usb, Type B 2.0, 1.5A, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw UB-20BFMM-SL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7300 / $10.3300 | Buy Now |
DISTI #
UB-20BFMM-SL7A01-ND
|
DigiKey | CBL USB2.0 B PL-OPN W/COUP 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.1630 | Buy Now |
DISTI #
71376025
|
RS | Connector, USBUSB, USB B, CABLEUB-20BFMM-SL7000,L=1M | Amphenol LTW Technology UB-20BFMM-SL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2700 | RFQ |
DISTI #
LTWUB-20BFMM-SL7A01
|
Heilind Electronics | USB,USB B,CABLE UB-20BFMM-SL7000,L=1M | Americas - 63 in Stock |
|
$5.6557 / $7.2543 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.5900 / $8.4300 | Buy Now |
DISTI #
LTWUB-20BFMM-SL7A01
|
Interstate Connecting Components | USB,USB B,CABLE UB-20BFMM-SL7000,L=1M | 21 |
|
$5.6557 / $7.2543 | Buy Now |
DISTI #
UB-20BFMM-SL7A01
|
Maritex | Plug USB, type B, 2.0, screw, IP68 Min Qty: 1 Package Multiple: 1 | 100 |
|
$5.1780 | Buy Now |