UB1112C-K1-4F
Foxconn
Description: Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE

Overview of UB1112C-K1-4F by Foxconn

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for UB1112C-K1-4F by Foxconn

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   1221
RFQ

CAD Models for UB1112C-K1-4F by Foxconn
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for UB1112C-K1-4F by Foxconn

UB1112C-K1-4F
Foxconn
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
HON HAI PRECISION INDUSTRY CO LTD
Package Description
LEAD FREE
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
ROHS COMPLIANT
Board Mounting Option
SOLDERABLE RETENTION CLIPS
Body Breadth
0.326 inch
Body Depth
0.569 inch
Body Length
0.598 inch
Body/Shell Style
RECEPTACLE
Connector Type
USB CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Resistance
30 mΩ
Contact Style
USB SER A FLAT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
1500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
34.2496 N
Insulation Resistance
1000000000 Ω
Insulator Material
POLYETHYLENE
MIL Conformance
NO
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
FLASH inch
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
1.5 A
Reference Standard
UL
Shell Material
COPPER ALLOY
Terminal Length
0.09 inch
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Withdrawl Force-Min
9.7856 N
Want to compare parts?
  1. UB1112C-K1-4F
    Foxconn
    Telecom and Datacom Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, LEAD FREE
    VS

Related Parts for UB1112C-K1-4F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for UB1112C-K1-4F by Foxconn.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: UB1112C-K1-4F by Foxconn

Select Manufacturer
Which Manufacturer of UB1112C-K1-4F would you like to use for your alert(s)?
  • Please alert me when UB1112C-K1-4F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for UB1112C-K1-4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for UB1112C-K1-4F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for UB1112C-K1-4F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for UB1112C-K1-4F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare UB1112C-K1-4F by Foxconn

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: